This 64-contact male connector features a brass contact material with nickel, tin, and gold plating. It has a current rating of 2A and a voltage rating of 250V. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a straight orientation with a 2.54mm pitch and can be terminated through soldering.
Assmann A-QM64ABT technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-QM |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-QM64ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.