
ASSMANN WSW A-RF Series 64 Way 2.54mm Pitch, Type R Class C3, 3 Row a/c, Right Angle DIN 41612 Connector, Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-RF64ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 13.7mm |
| Length | 10.2mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-RF |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-RF64ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.