80W D/R PIN HDR 2MM PITCH
Assmann A-SL200-DG-G80D technical specifications.
| Contact Material | Brass |
| Current Rating | 1A |
| Mount | Termination |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Series | A-SL200 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.