This unshrouded header features 14 contacts with a terminal pitch of 2.54mm, suitable for surface mount applications. It has a maximum current rating of 3A per contact and operates within a temperature range of -55 to 105°C. The header is designed for HDR (header) gender and is available in a right-angle body orientation with a height of 5mm.
Checking distributor stock and pricing after the page loads.
Assmann A-SL254-DA-G14MP1 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |