
RJ45 coupler, featuring a straight-through wiring configuration for Cat 5e performance. Constructed with durable PBT for both exterior and interior housing, this lead-free component operates within a temperature range of 0°C to 70°C. Designed for panel-mount applications, it offers 8 positions and 8 conductors with 16 terminals, facilitating secure and reliable Ethernet connections. Packaged in bulk for high-volume deployment.
Assmann A-TA3534 technical specifications.
| Exterior Housing Material | PBT |
| Interior Housing Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TA3534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
