The A-TB350-TH11 terminal block from Assmann features 11 female contacts with a 3.5mm pitch, supporting a maximum voltage rating of 300V and a maximum current rating of 10A. It has a straight body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 115°C. It is suitable for use in various applications requiring reliable electrical connections.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |