The A-TB350-TT23 is a terminal block with 23 contacts, a 3.5mm pitch, and a screw termination method. It has a straight body orientation and is designed for cable mounting. The terminal block operates between -40°C and 115°C and is rated for 300VAC and 10A.
Assmann A-TB350-TT23 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.