This 150V cable mount terminal block features a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It has a pitch of 0.15inch and is available in a bulk packaging quantity of 1500. The terminal block is designed for free hanging applications and has a maximum wire gauge of 24AWG and a minimum wire gauge of 16AWG.
Assmann A-TB381-TJ02 technical specifications.
| Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB381-TJ02 to view detailed technical specifications.
No datasheet is available for this part.