The A-TB500-TJ04 is a terminal block with 4 contacts, a 5mm pitch, and a right angle body orientation. It has a maximum operating temperature range of -30°C to 105°C and can handle a maximum current rating of 6A. The terminal block is designed for cable mount applications and has a maximum voltage rating of 150VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |