The A-TB508-TJ04 is a 4-contact terminal block from Assmann, designed for cable mounting. It features a right angle body orientation and a terminal pitch of 5.08mm. The terminal block operates within a temperature range of -30 to 105°C and has a maximum current rating of 6A. It is rated for 150VAC and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |