Sign in to ask questions about the Assmann A-USB-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-USB-1-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USB-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.