A high-quality USB 2.0 cable assembly featuring a Standard-A male connector on one end and a USB Type-C male connector on the other. This shielded black cable is 1.0 meter (3.28 feet) in length and utilizes 24 AWG and 28 AWG wire gauges to support both data transmission at rates up to 480Mbps and device charging.
Assmann A-USB31C-20A-100 technical specifications.
| Length | 1.00m |
| USB Specification | USB 2.0 |
| Transfer Rate | 480Mbps |
| Connector 1 | USB 2.0 Type A Male |
| Connector 2 | USB Type C Male |
| Wire Gauge (Data) | 28AWG |
| Wire Gauge (Power) | 24AWG |
| Color | Black |
| Shielding | Shielded |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Assmann A-USB31C-20A-100 to view detailed technical specifications.
No datasheet is available for this part.