The A-USB31C-20A-200A is a high-quality USB 2.0 cable assembly from ASSMANN WSW COMPONENTS. It features a standard USB Type-A male connector on one end and a modern USB Type-C male connector on the other. This 2-meter cable is fully shielded to protect against electromagnetic interference and supports data transfer rates up to 480 Mbps. It is constructed with 22 AWG power wires and 28 AWG data wires, making it suitable for both high-speed data synchronization and efficient device charging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-USB31C-20A-200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Configuration | USB Type A Male to USB Type C Male |
| USB Specification | USB 2.0 |
| Length | 2.00m |
| Transfer Rate | 480Mbps |
| Wire Gauge (Power) | 22AWG |
| Wire Gauge (Data) | 28AWG |
| Shielding | Shielded |
| Color | Black |
| Features | Data Transfer and Charge |
| RoHS | ROHS3 Compliant |
| REACH | Unaffected |
Download the complete datasheet for Assmann A-USB31C-20A-200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.