Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-USBSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-USBSA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.4mm |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Length | 14mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
