Assmann A-WP-COVER2 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-WP-COVER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.