The A06-LC-TT connector is a 6-contact through-hole device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a lead-free construction and meets the UL94 V-0 flammability rating. The connector has a contact material of bronze with a tin plating and a tin finish on the mating surface. It is available in a package quantity of 80 pieces, packaged in a rail/tube configuration with a pitch of 0.1 inch.
Assmann A06-LC-TT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A06-LC-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.