This 8-contact through hole connector features a bronze contact material with gold plating, measuring 5.1mm in height and 9.91mm in length. It has a 0.1inch pitch and is available in packages of 60. The connector is designed for through hole mounting and contains lead, making it suitable for specific applications.
Assmann A08-LCG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 5.1mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 60 |
| Pitch | 0.1inch |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A08-LCG to view detailed technical specifications.
No datasheet is available for this part.