The A13-L2/SILVER connector from Assmann features 13 female contacts with a current rating of 2A and a voltage rating of 250V. It has a silver-plated brass contact material and a straight orientation. The connector is rated for operation between -55°C and 125°C and is terminated with solder. It has a 5mm pitch and a 2-row configuration.
Assmann A13-L2/SILVER technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.