
This 20-contact through-hole connector features a current rating of 1A and a voltage rating of 60V. It is constructed from PBT material and is lead free. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in packaging quantities of 24, with each connector measuring 25.4mm in length and 10.16mm in width.
Assmann A20-LC-TT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A20-LC-TT to view detailed technical specifications.
No datasheet is available for this part.