This 22-contact through-hole connector features a gold mating contact finish and a bronze contact material. It has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 105°C. The connector is available in rail or tube packaging and has a termination type of solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Assmann A22-LCG-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.