Assmann A28-LC/7-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.124inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 35.46mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Assmann A28-LC/7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.