
Socket DIP Standard 2x16P MIL600-15, 24mm A 32-LC-TT
Assmann A32-LC-TT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Length | 3.1496mm |
| Length | 40.64mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Poles | 32 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A32-LC-TT to view detailed technical specifications.
No datasheet is available for this part.