Assmann AB-Y334 technical specifications.
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 50 |
| RoHS Compliant | No |
| Series | AB |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AB-Y334 to view detailed technical specifications.
No datasheet is available for this part.