Assmann AB441 technical specifications.
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | AB |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AB441 to view detailed technical specifications.
No datasheet is available for this part.