Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Contains Lead |
| Length | 0.984foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 20 |
| Shielding | Unshielded |
| RoHS | Not Compliant |