Assmann ACOV-SUB-37NB16 technical specifications.
| Angular Function | 180° |
| Shell Size | 37 |
| Body Material | Polyamide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann ACOV-SUB-37NB16 to view detailed technical specifications.
No datasheet is available for this part.