
This 12V 1A 3-contact circular connector features brass contacts plated with nickel and tin, and is designed for cable mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The connector is part of the AD-DIO series and has a straight orientation.
Assmann AD-DIO-M/03 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AD-DIO |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
