This 5-contact male cable connector is made from brass with a nickel and tin plating. It has a current rating of 1A and a voltage rating of 12V. The operating temperature range is from -25°C to 85°C. The connector is RoHS compliant and has a straight orientation.
Assmann AD-DIO-M/05 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AD-DIO |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.