This female D-Subminiature connector features a 2-row design with a current rating of 5A. It is constructed with bronze contacts plated with gold and has a flammability rating of UL94 V-0. The connector is lead-free and has a black housing color. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Assmann ADF-F37A-GTAXB7-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Compliant |