This 2-row through hole D-subminiature connector features a current rating of 5A and operates within a temperature range of -55°C to 125°C. It is constructed with lead-free materials and has a flammability rating of UL94 V-0. The connector's housing and contacts are black and gold-plated, respectively, and are made of bronze. It is available in a package quantity of 16.
Checking distributor stock and pricing after the page loads.
Assmann ADF-S37A-GTAXB7-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Termination | Solder |
| RoHS | Compliant |