Assmann ADIP10-Z-LC-R technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Height | 6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.