Assmann ADS-S37A-GTAXB7-R technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann ADS-S37A-GTAXB7-R to view detailed technical specifications.
No datasheet is available for this part.