The AFFC09-10-100-TVD-T is a 1A 100V through hole FFC connector with a straight orientation and 2mm pitch. It features a bronze contact material with tin plating and is packaged in rail or tube form. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use in applications where a high current rating and reliable electrical connection are required.
Sign in to ask questions about the Assmann AFFC09-10-100-TVD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AFFC09-10-100-TVD-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.6mm |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann AFFC09-10-100-TVD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.