Assmann AGP15G-ME-R technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AGP15G-ME-R to view detailed technical specifications.
No datasheet is available for this part.