Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AGP15G-METALL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 180° |
| Shell Size | A |
| Body Material | Zinc Die Cast |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AGP15G-METALL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.