Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
AGP15G-NEW-R
Datasheet
Assmann
AGP15G-NEW-R
Obsolete
Hood 180° Thermoplastic
Connectors & Interconnects
Accessories
Connectors & Interconnects
Accessories
Backshells & Clamps
Metal & Plastic
Hood 180° Thermoplastic
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Lead Free
Lead Free
Material
ABS
Number of Positions
15
Package Quantity
25
Shielding
Unshielded
Wire/Cable Type
Round
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account