Sign in to ask questions about the Assmann AGP25G-NEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AGP25G-NEW technical specifications.
| Angular Function | 180° |
| Shell Size | B |
| Body Material | Polycarbonate |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AGP25G-NEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.