Cable USB2.0 Usba+usbb Mini Plu
Checking distributor stock and pricing after the page loads.
Assmann AK-300108-018-S technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Gender | Male |
| Packaging | Box |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |