ASSMANN USB 2.0 connection cable, reversible
Assmann AK-300122-010-S technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB Type A |
| Connector Type B | Micro USB Type B |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.