Cable Assembly Unshielded 0.2m 18AWG PCI to Power F-F Bag
Checking distributor stock and pricing after the page loads.
Assmann AK-430403-002-M technical specifications.
| Cable Type | Unshielded |
| Wire Size | 18AWG |
| Connector Type A | PCI |
| Connector Type B | Power |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |