Cable Assembly Shielded 1m 28AWG Differential Connector to Differential Connector PL-PL Poly Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded |
| Wire Size | 28AWG |
| Connector Type A | Differential Connector |
| Connector Type B | Differential Connector |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |