Assmann AK-AV100-R technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 3 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-AV100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
