Assmann AK-CHMF-050-R technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Length | 16.4foot |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-CHMF-050-R to view detailed technical specifications.
No datasheet is available for this part.