Assmann AK-SATA-050DL technical specifications.
| Cable Type | SATA |
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Gender | RCP-RCP |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AK-SATA-050DL to view detailed technical specifications.
No datasheet is available for this part.