Cable Assembly Serial 0.5m 26AWG Serial ATA to Serial ATA 7 to 7 POS RCP-RCP
Checking distributor stock and pricing after the page loads.
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Lead Free | Lead Free |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |