
68-position, shielded SCSI cable assembly, featuring male-to-male SCSI connectors on both ends. This beige, 3-foot (0.915m) cable utilizes 28AWG wire and is designed for general specialized assembly applications. The assembly is RoHS compliant and contains lead.
Assmann AK-Y1301 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.