
This DB9, DB15, DB25 cable assembly features 68 positions and measures 1.47 feet in length. It is constructed with lead-free materials and lacks shielding. The assembly is plated with gold and is available in quantities of 40.
Assmann AK-Y2301 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.47foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 40 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-Y2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
