Sign in to ask questions about the Assmann AK-Y2301-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK-Y2301-R technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.47foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 200 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-Y2301-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.