
This cable assembly features a 68-position configuration with unshielded construction, a length of 2 feet, and is packaged in quantities of 40. The connectors are plated with gold and are of plug type, with the assembly itself being cable-mounted. The product is not compliant with RoHS regulations due to the presence of lead. The color of the assembly is grey.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 2foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
