Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |